BM-MARM007F | |
---|---|
DigiKey Part Number | 380-BM-MARM007F-ND |
Manufacturer | |
Manufacturer Product Number | BM-MARM007F |
Description | CBL ASSY CIRC 8P M TO RJ45 7' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 7.00' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 7.00' (2.13m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.70000 | ¥396.70 |
10 | ¥363.99800 | ¥3,639.98 |
30 | ¥350.00033 | ¥10,500.01 |
60 | ¥338.33433 | ¥20,300.06 |
120 | ¥319.66792 | ¥38,360.15 |