0985 YM57530 104/1M | |
---|---|
DigiKey Part Number | 1794-1095-ND |
Manufacturer | |
Manufacturer Product Number | 0985 YM57530 104/1M |
Description | CBL ASSY CIRC 4P F TO RJ45 3.28' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥467.38000 | ¥467.38 |
10 | ¥428.87200 | ¥4,288.72 |
25 | ¥412.37840 | ¥10,309.46 |
50 | ¥398.63200 | ¥19,931.60 |
100 | ¥376.63870 | ¥37,663.87 |