0985 656 104/1M | |
---|---|
DigiKey Part Number | 1794-1186-ND |
Manufacturer | |
Manufacturer Product Number | 0985 656 104/1M |
Description | CBL ASSY CIRC 8P F TO RJ45 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | Cat5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥554.65000 | ¥554.65 |
10 | ¥508.98300 | ¥5,089.83 |
25 | ¥489.40960 | ¥12,235.24 |
50 | ¥473.09660 | ¥23,654.83 |
100 | ¥446.99510 | ¥44,699.51 |