BM-MARM003F | |
---|---|
DigiKey Part Number | 380-BM-MARM003F-ND |
Manufacturer | |
Manufacturer Product Number | BM-MARM003F |
Description | CBL ASSY CIRC 8P M TO RJ45 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.10000 | ¥347.10 |
10 | ¥303.97400 | ¥3,039.74 |
25 | ¥290.84000 | ¥7,271.00 |
50 | ¥281.45820 | ¥14,072.91 |
100 | ¥272.07630 | ¥27,207.63 |
250 | ¥257.06540 | ¥64,266.35 |