1406127 | |
---|---|
DigiKey Part Number | 277-9835-ND |
Manufacturer | |
Manufacturer Product Number | 1406127 |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1406127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | Network |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥440.37000 | ¥440.37 |
10 | ¥405.14600 | ¥4,051.46 |
50 | ¥374.31940 | ¥18,715.97 |
100 | ¥356.70370 | ¥35,670.37 |