1409860 | |
---|---|
DigiKey Part Number | 277-12966-ND |
Manufacturer | |
Manufacturer Product Number | 1409860 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat5, Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥504.51000 | ¥504.51 |
10 | ¥464.17300 | ¥4,641.73 |
50 | ¥428.85320 | ¥21,442.66 |
100 | ¥408.67140 | ¥40,867.14 |