BM-MARM020M | |
---|---|
DigiKey Part Number | 380-BM-MARM020M-ND |
Manufacturer | |
Manufacturer Product Number | BM-MARM020M |
Description | CBL ASSY CIRC 8P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.90000 | ¥410.90 |
10 | ¥377.06800 | ¥3,770.68 |
30 | ¥362.56400 | ¥10,876.92 |
60 | ¥350.47800 | ¥21,028.68 |
120 | ¥331.14108 | ¥39,736.93 |