S12-275VPD-5VCB2 | |
---|---|
DigiKey Part Number | 374-S12-275VPD-5VCB2-ND |
Manufacturer | |
Manufacturer Product Number | S12-275VPD-5VCB2 |
Description | FERROUS METAL DETECTOR - CYLINDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals Digital Connector Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals | |
Termination Style | Connector | |
Frequency | 500 Hz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Cylinder, Threaded - M12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,046.16000 | ¥1,046.16 |
10 | ¥871.80000 | ¥8,718.00 |
30 | ¥842.74267 | ¥25,282.28 |
100 | ¥813.68290 | ¥81,368.29 |