DEV-15025 | |
---|---|
DigiKey Part Number | 1568-1963-ND |
Manufacturer | |
Manufacturer Product Number | DEV-15025 |
Description | PRO NRF52840 MINI - BLUETOOTH DE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - nRF52840 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | nRF52840 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.78000 | ¥292.78 |