XG28-EK2705A | |
---|---|
DigiKey Part Number | 336-XG28-EK2705A-ND |
Manufacturer | |
Manufacturer Product Number | XG28-EK2705A |
Description | XG28 900 MHZ BLE EXPLORER KIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
For Use With/Related Products | - | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.21000 | ¥289.21 |