102080028 | |
---|---|
DigiKey Part Number | 1597-1681-ND |
Manufacturer | |
Manufacturer Product Number | 102080028 |
Description | NRF52840 MDK USB DONGLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | - nRF52840 Transceiver; 802.15.4 (Thread, ZigBee®), ANT, Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, ZigBee®), ANT, Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | nRF52840 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.43000 | ¥110.43 |