APPLICATION BOARD 3.0

DigiKey Part Number
828-APPLICATIONBOARD3.0-ND
Manufacturer
Manufacturer Product Number
APPLICATION BOARD 3.0
Description
APPLICATION BOARD 3.0
Customer Reference
Detailed Description
NINA-B302, nRF52840 NINA-B3 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
-
Utilized IC / Part
NINA-B302, nRF52840
Mounting Type
Fixed
Contents
Board(s)
Board Type
Evaluation Platform
Operating System
-
Interconnect System
Shuttle Board 3.0 Socket
Suggested Programming Environment
Development Desktop
Note
-
Base Product Number