DEV-16885 | |
---|---|
DigiKey Part Number | 1568-DEV-16885-ND |
Manufacturer | |
Manufacturer Product Number | DEV-16885 |
Description | MICROMOD ATP CARRIER BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | GPIO Interface MicroMod Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | MicroMod | |
Type | Interface | |
Function | GPIO | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | MicroMod, Qwiic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |