TOL-19012 | |
---|---|
DigiKey Part Number | 1568-TOL-19012-ND |
Manufacturer | |
Manufacturer Product Number | TOL-19012 |
Description | MICROMOD SCREWDRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | M2 Phillips Screwdriver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | M2 | |
Length - Blade | - | |
Length - Overall | - | |
Features | Magnetic | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.40000 | ¥4.40 |