KIT-19935 | |
---|---|
DigiKey Part Number | 1568-KIT-19935-ND |
Manufacturer | |
Manufacturer Product Number | KIT-19935 |
Description | SPARKFUN MICROMOD MIKROBUS START |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Inventor Kit Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | STM32 | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥689.62000 | ¥689.62 |