Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 2.95" (75.0mm) | |
Length - Overall | 6.69" (170.0mm) | |
Features | Chrome Finish, Free Turning Cap | |
Weight | 0.03 lb (13.61 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.12000 | ¥34.12 |
10 | ¥33.73700 | ¥337.37 |
25 | ¥31.81880 | ¥795.47 |