Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.4mm x 2.5mm | |
Length - Blade | 1.97" (50.0mm) | |
Length - Overall | 5.71" (145.0mm) | |
Features | Chrome Finish, Free Turning Cap | |
Weight | 0.03 lb (13.61 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.79000 | ¥32.79 |