Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Slotted | |
Includes | Canvas Pouch | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.54 lb (244.94 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.06000 | ¥325.06 |
10 | ¥320.64100 | ¥3,206.41 |
25 | ¥302.42760 | ¥7,560.69 |