Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Slotted | |
Includes | Canvas Pouch | |
Features | Chrome Finish, Color Coded, Ergonomic, Free Turning Cap | |
Weight | 0.54 lb (244.94 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.20000 | ¥428.20 |
25 | ¥408.38960 | ¥10,209.74 |