LM358EDR2G | |
---|---|
DigiKey Part Number | LM358EDR2GOSTR-ND - Tape & Reel (TR) LM358EDR2GOSCT-ND - Cut Tape (CT) LM358EDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358EDR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358EDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.01300 | ¥30.13 |
25 | ¥2.71920 | ¥67.98 |
100 | ¥1.48270 | ¥148.27 |
250 | ¥1.43312 | ¥358.28 |
500 | ¥1.28484 | ¥642.42 |
1,000 | ¥0.98838 | ¥988.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.88955 | ¥2,223.88 |
5,000 | ¥0.84014 | ¥4,200.70 |
12,500 | ¥0.76601 | ¥9,575.12 |
25,000 | ¥0.71658 | ¥17,914.50 |
62,500 | ¥0.64246 | ¥40,153.75 |
125,000 | ¥0.61775 | ¥77,218.75 |