Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 1.97" (50.0mm) | |
Length - Overall | 5.90" (150.0mm) | |
Features | Chrome Finish, Color Coded, Ergonomic, Free Turning Cap | |
Weight | 0.04 lb (18.14 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥47.30400 | ¥473.04 |