UTG022-35P | |
---|---|
DigiKey Part Number | SOU1117-ND |
Manufacturer | |
Manufacturer Product Number | UTG022-35P |
Description | CONN RCPT HSNG MALE 35POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 35 | |
Shell Size - Insert | 22-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.32000 | ¥163.32 |
10 | ¥141.53100 | ¥1,415.31 |
25 | ¥134.14520 | ¥3,353.63 |
50 | ¥132.20220 | ¥6,610.11 |
100 | ¥116.64790 | ¥11,664.79 |
250 | ¥108.87164 | ¥27,217.91 |
500 | ¥106.53892 | ¥53,269.46 |