UTG020-28P | |
---|---|
DigiKey Part Number | SOU1115-ND |
Manufacturer | |
Manufacturer Product Number | UTG020-28P |
Description | CONN RCPT HSNG MALE 28POS PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 28 | |
Shell Size - Insert | 20-28 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.85000 | ¥133.85 |
10 | ¥118.66700 | ¥1,186.67 |
25 | ¥114.10680 | ¥2,852.67 |
50 | ¥109.54140 | ¥5,477.07 |
100 | ¥103.45580 | ¥10,345.58 |
250 | ¥94.32704 | ¥23,581.76 |
500 | ¥88.24152 | ¥44,120.76 |
1,000 | ¥80.93870 | ¥80,938.70 |