MBG12P-1 | |
---|---|
DigiKey Part Number | SOU1171-ND |
Manufacturer | |
Manufacturer Product Number | MBG12P-1 |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | - | |
Shell Material | Thermoplastic Polyester | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Halogen Free | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.52000 | ¥141.52 |
10 | ¥122.61700 | ¥1,226.17 |
25 | ¥116.22080 | ¥2,905.52 |
50 | ¥114.53420 | ¥5,726.71 |
100 | ¥101.06050 | ¥10,106.05 |
250 | ¥94.32284 | ¥23,580.71 |
500 | ¥92.30144 | ¥46,150.72 |