S1D | |
---|---|
DigiKey Part Number | 1655-S1DTR-ND - Tape & Reel (TR) 1655-S1DCT-ND - Cut Tape (CT) 1655-S1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1D |
Description | DIODE GEN PURP 200V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.75500 | ¥7.55 |
100 | ¥0.40560 | ¥40.56 |
500 | ¥0.31886 | ¥159.43 |
1,000 | ¥0.22142 | ¥221.42 |
2,000 | ¥0.18341 | ¥366.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.17342 | ¥867.10 |
10,000 | ¥0.14760 | ¥1,476.00 |
25,000 | ¥0.13653 | ¥3,413.25 |
50,000 | ¥0.11808 | ¥5,904.00 |
125,000 | ¥0.09815 | ¥12,268.75 |