EABS1D | |
---|---|
DigiKey Part Number | 1801-EABS1DTR-ND - Tape & Reel (TR) 1801-EABS1DCT-ND - Cut Tape (CT) 1801-EABS1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EABS1D |
Description | BRIDGE RECT 1PHASE 200V 1A ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | EABS1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1.5 A | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.02400 | ¥50.24 |
100 | ¥3.47770 | ¥347.77 |
500 | ¥2.90578 | ¥1,452.89 |
1,000 | ¥2.47296 | ¥2,472.96 |
2,000 | ¥2.20249 | ¥4,404.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.08657 | ¥10,432.85 |
10,000 | ¥1.93201 | ¥19,320.10 |
25,000 | ¥1.91288 | ¥47,822.00 |