S1D | |
---|---|
DigiKey Part Number | 13-S1DTR-ND - Tape & Reel (TR) 13-S1DCT-ND - Cut Tape (CT) 13-S1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1D |
Description | RECTIFIER DO-214AC 200V1.1V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93020 | ¥93.02 |
500 | ¥0.77600 | ¥388.00 |
1,000 | ¥0.53922 | ¥539.22 |
2,000 | ¥0.46730 | ¥934.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.43346 | ¥2,167.30 |
10,000 | ¥0.35946 | ¥3,594.60 |
25,000 | ¥0.35311 | ¥8,827.75 |
50,000 | ¥0.31716 | ¥15,858.00 |
125,000 | ¥0.27488 | ¥34,360.00 |