S1D | |
---|---|
DigiKey Part Number | 4878-S1DTR-ND - Tape & Reel (TR) 4878-S1DCT-ND - Cut Tape (CT) 4878-S1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1D |
Description | DIODE GEN PURP 200V 1A SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.89500 | ¥8.95 |
100 | ¥0.48360 | ¥48.36 |
500 | ¥0.37962 | ¥189.81 |
1,000 | ¥0.26370 | ¥263.70 |
2,000 | ¥0.21842 | ¥436.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.20655 | ¥1,549.12 |
15,000 | ¥0.17579 | ¥2,636.85 |
37,500 | ¥0.16260 | ¥6,097.50 |
52,500 | ¥0.14063 | ¥7,383.07 |
187,500 | ¥0.11690 | ¥21,918.75 |