MBRD10200 | |
---|---|
DigiKey Part Number | 1655-MBRD10200TR-ND - Tape & Reel (TR) 1655-MBRD10200CT-ND - Cut Tape (CT) 1655-MBRD10200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10200 |
Description | DIODE SCHOTTKY 200V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | 300pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.17100 | ¥41.71 |
100 | ¥2.89970 | ¥289.97 |
500 | ¥2.26394 | ¥1,131.97 |
1,000 | ¥1.84015 | ¥1,840.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.64502 | ¥4,112.55 |
5,000 | ¥1.56137 | ¥7,806.85 |
12,500 | ¥1.44984 | ¥18,123.00 |
25,000 | ¥1.41638 | ¥35,409.50 |