LTC4041EUFD#PBF | |
---|---|
DigiKey Part Number | 505-LTC4041EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4041EUFD#PBF |
Description | IC BATT PWR MGMT MULTI 1C 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4041EUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.88000 | ¥68.88 |
10 | ¥62.22200 | ¥622.22 |
73 | ¥59.32425 | ¥4,330.67 |
146 | ¥51.51089 | ¥7,520.59 |
292 | ¥49.19586 | ¥14,365.19 |
511 | ¥44.85509 | ¥22,920.95 |
1,022 | ¥39.06726 | ¥39,926.74 |