MBRD10200CT | |
---|---|
DigiKey Part Number | 1655-MBRD10200CTTR-ND - Tape & Reel (TR) 1655-MBRD10200CTCT-ND - Cut Tape (CT) 1655-MBRD10200CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10200CT |
Description | DIODE ARRAY SCHOTTKY 200V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.46600 | ¥44.66 |
100 | ¥3.10410 | ¥310.41 |
500 | ¥2.42386 | ¥1,211.93 |
1,000 | ¥1.97019 | ¥1,970.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.76120 | ¥4,403.00 |
5,000 | ¥1.67165 | ¥8,358.25 |
12,500 | ¥1.55224 | ¥19,403.00 |
25,000 | ¥1.51642 | ¥37,910.50 |