BAV21WS | |
---|---|
DigiKey Part Number | 1655-BAV21WSTR-ND - Tape & Reel (TR) 1655-BAV21WSCT-ND - Cut Tape (CT) 1655-BAV21WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WS |
Description | DIODE GEN PURP 200V 200MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.48716 | ¥243.58 |
1,000 | ¥0.33833 | ¥338.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28023 | ¥840.69 |
6,000 | ¥0.26501 | ¥1,590.06 |
9,000 | ¥0.22554 | ¥2,029.86 |
30,000 | ¥0.20862 | ¥6,258.60 |
75,000 | ¥0.18043 | ¥13,532.25 |
150,000 | ¥0.14998 | ¥22,497.00 |