BAV21WS | |
---|---|
DigiKey Part Number | 4878-BAV21WSTR-ND - Tape & Reel (TR) 4878-BAV21WSCT-ND - Cut Tape (CT) 4878-BAV21WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WS |
Description | DIODE GEN PURP 200V 0.2A SOD323F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAV21WS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.80500 | ¥8.05 |
100 | ¥0.43350 | ¥43.35 |
500 | ¥0.34038 | ¥170.19 |
1,000 | ¥0.23628 | ¥236.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19575 | ¥587.25 |
6,000 | ¥0.18512 | ¥1,110.72 |
9,000 | ¥0.15755 | ¥1,417.95 |
30,000 | ¥0.14573 | ¥4,371.90 |
75,000 | ¥0.12604 | ¥9,453.00 |
150,000 | ¥0.10477 | ¥15,715.50 |