G3VM-31QVL(TR05) | |
---|---|
DigiKey Part Number | 39-G3VM-31QVL(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-31QVL(TR05)CT-ND - Cut Tape (CT) 39-G3VM-31QVL(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-31QVL(TR05) |
Description | SSR RELAY SPST-NO 1.5A 0-30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | S-VSON4T | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.19000 | ¥143.19 |
10 | ¥127.30000 | ¥1,273.00 |
25 | ¥120.93200 | ¥3,023.30 |
50 | ¥114.56800 | ¥5,728.40 |
100 | ¥108.20300 | ¥10,820.30 |
250 | ¥98.65596 | ¥24,663.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥92.29116 | ¥46,145.58 |
1,000 | ¥87.51738 | ¥87,517.38 |