GP1A173LCS5F | |
---|---|
DigiKey Part Number | 1855-1045-ND |
Manufacturer | |
Manufacturer Product Number | GP1A173LCS5F |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Pull-Up Resistor, Buffer | |
Mounting Type | Snap-In | |
Current - Supply | 16.5 mA | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 166µs | |
Operating Temperature | -30°C ~ 95°C | |
Package / Case | Module, Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥9.86100 | ¥98.61 |
25 | ¥7.88920 | ¥197.23 |
200 | ¥7.23285 | ¥1,446.57 |
600 | ¥6.08220 | ¥3,649.32 |
1,000 | ¥5.42463 | ¥5,424.63 |
5,000 | ¥4.93150 | ¥24,657.50 |