OPB616 | |
---|---|
DigiKey Part Number | 365-1662-ND |
Manufacturer | |
Manufacturer Product Number | OPB616 |
Description | SENSOR OPTICAL 3.81MM PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.150" (3.81mm) PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.150" (3.81mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 12 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 30ns | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | PCB Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
100 | ¥19.63780 | ¥1,963.78 |
250 | ¥18.98320 | ¥4,745.80 |
500 | ¥18.42214 | ¥9,211.07 |
1,000 | ¥17.58060 | ¥17,580.60 |
2,500 | ¥17.11305 | ¥42,782.62 |
5,000 | ¥16.59863 | ¥82,993.15 |