GP1S173LCS2F | |
---|---|
DigiKey Part Number | 1855-1016-ND |
Manufacturer | |
Manufacturer Product Number | GP1S173LCS2F |
Description | SENSOR OPTICAL 5MM W/CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Mounting Type | Snap-In | |
Current - Supply | 500 µA | |
Voltage - Supply | 5V | |
Response Time | 15µs | |
Operating Temperature | -30°C ~ 95°C | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥14.48600 | ¥144.86 |
25 | ¥12.07520 | ¥301.88 |
40 | ¥11.80600 | ¥472.24 |
200 | ¥10.73280 | ¥2,146.56 |
600 | ¥9.39115 | ¥5,634.69 |
1,000 | ¥8.31793 | ¥8,317.93 |
5,000 | ¥7.78127 | ¥38,906.35 |