EE-SX3173-P2 | |
---|---|
DigiKey Part Number | Z12567-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX3173-P2 |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Chassis Mount, M3 Screw | |
Current - Supply | 25 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.35000 | ¥30.35 |
10 | ¥22.74900 | ¥227.49 |
150 | ¥18.70267 | ¥2,805.40 |
1,050 | ¥14.65869 | ¥15,391.62 |
5,100 | ¥13.64772 | ¥69,603.37 |