EE-SX3009-P1 | |
---|---|
DigiKey Part Number | OR796-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX3009-P1 |
Description | SENSOR OPTICAL 5MM MODULE W/CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX3009-P1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Chassis Mount | |
Current - Supply | 30 mA | |
Voltage - Supply | 10V | |
Response Time | - | |
Operating Temperature | -25°C ~ 75°C | |
Package / Case | Module, Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.75000 | ¥54.75 |
10 | ¥41.05200 | ¥410.52 |
25 | ¥36.48720 | ¥912.18 |
50 | ¥34.66280 | ¥1,733.14 |
100 | ¥33.75150 | ¥3,375.15 |
500 | ¥28.27828 | ¥14,139.14 |
1,000 | ¥26.45383 | ¥26,453.83 |