SFM3003-300-CE | |
---|---|
DigiKey Part Number | 1649-SFM3003-300-CE-ND |
Manufacturer | |
Manufacturer Product Number | SFM3003-300-CE |
Description | DIGITAL (MASS) FLOW METER -150SL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor -150 ~ +300 SLPM Male, 0.8661" (22mm) Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | -150 ~ +300 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 2.7V ~ 5.5V | |
Port Size | Male, 0.8661" (22mm) | |
Switch Function/Rating | - | |
Material - Body | Steel | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,054.83000 | ¥1,054.83 |
10 | ¥879.01700 | ¥8,790.17 |
25 | ¥849.71360 | ¥21,242.84 |
80 | ¥820.41413 | ¥65,633.13 |