SFM3019 | |
---|---|
DigiKey Part Number | 1649-SFM3019-ND |
Manufacturer | |
Manufacturer Product Number | SFM3019 |
Description | DIGITAL (MASS) FLOW METER FOR RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor -10 ~ +240 SLPM Male, 0.8661" (22mm) Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Range | -10 ~ +240 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 2.7V ~ 5.5V | |
Port Size | Male, 0.8661" (22mm) | |
Switch Function/Rating | I2C | |
Material - Body | Plastic | |
Operating Temperature | 0°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥923.52000 | ¥923.52 |