EK-F5X SFC/SFM6XXX AND SFC/SFM5XXX | |
---|---|
DigiKey Part Number | 1649-EK-F5XSFC/SFM6XXXANDSFC/SFM5XXX-ND |
Manufacturer | |
Manufacturer Product Number | EK-F5X SFC/SFM6XXX AND SFC/SFM5XXX |
Description | EVAL KIT SFC/SFM FLOW PRODUCTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SFC5xxx, SFM5xxx, SFC6xxx, SFM6xxx CMOSens® Flow, Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Flow, Gas | |
Sensing Range | - | |
Interface | Digital, RS-485 | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | SFC5xxx, SFM5xxx, SFC6xxx, SFM6xxx | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,575.46000 | ¥1,575.46 |