SEK-SFM4300-20-P | |
---|---|
DigiKey Part Number | 1649-SEK-SFM4300-20-P-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SFM4300-20-P |
Description | EVAL KIT FOR SFM4300 SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SFM4300-20-P CMOSens® Flow, Gas Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | SEK-SFM4300-20-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Flow, Gas | |
Sensing Range | 0slm ~ 20slm | |
Interface | I2C, Serial | |
Sensitivity | ±2% | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | SFM4300-20-P | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,121.79000 | ¥1,121.79 |