SFC5500-2SLM | |
---|---|
DigiKey Part Number | 1649-SFC5500-2SLM-ND |
Manufacturer | |
Manufacturer Product Number | SFC5500-2SLM |
Description | MFC MASS FLOW CONTROLLER GAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air, Gas Flow Sensor 2 SLM Female - G1/4" (6.35mm) BSPP Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Range | 2 SLM | |
Flow Sensor Type | Air, Gas | |
Voltage - Input | 14V ~ 26.4V | |
Port Size | Female - G1/4" (6.35mm) BSPP | |
Switch Function/Rating | RS485 | |
Material - Body | Aluminum | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,935.03000 | ¥11,935.03 |