SFM3200-AW | |
---|---|
DigiKey Part Number | 1649-1117-ND |
Manufacturer | |
Manufacturer Product Number | SFM3200-AW |
Description | AIR/GAS FLOW SENSOR -100 TO +250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor -100 ~ +250 SLPM Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Range | -100 ~ +250 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 4.75 ~ 5.25V | |
Port Size | - | |
Switch Function/Rating | I2C | |
Material - Body | Plastic | |
Operating Temperature | 10°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,641.14000 | ¥1,641.14 |
10 | ¥1,504.41400 | ¥15,044.14 |