101990660 | |
---|---|
DigiKey Part Number | 1597-101990660-ND |
Manufacturer | |
Manufacturer Product Number | 101990660 |
Description | SENSOR FLOW -200 TO 200 M 0.861" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor -200 ~ +200 SLPM Male, 0.861" (21.86mm) Tube, Dual Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | -200 ~ +200 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 5V | |
Port Size | Male, 0.861" (21.86mm) Tube, Dual | |
Switch Function/Rating | I2C | |
Material - Body | Plastic | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥935.13400 | ¥18,702.68 |