314150003 | |
---|---|
DigiKey Part Number | 314150003-ND |
Manufacturer | |
Manufacturer Product Number | 314150003 |
Description | SENSOR FLOW 0 - 60 LPM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 60 LPM Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 60 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 5V ~ 24V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥122.32250 | ¥24,464.50 |