SEN0549 | |
---|---|
DigiKey Part Number | 1738-SEN0549-ND |
Manufacturer | |
Manufacturer Product Number | SEN0549 |
Description | GRAVITY: LIQUID FLOW SENSOR (G1/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor Male - G1/4" (6.35mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Liquid | |
Voltage - Input | 3.5V ~ 24V | |
Port Size | Male - G1/4" (6.35mm) | |
Switch Function/Rating | NPN | |
Material - Body | - | |
Operating Temperature | -10°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.38000 | ¥163.38 |