ED06D5 | |
---|---|
DigiKey Part Number | CC1814-ND |
Manufacturer | |
Manufacturer Product Number | ED06D5 |
Description | SSR RELAY SPST-NO 5A 1-48V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | ED06D5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5 ~ 15VDC | |
Voltage - Load | 1 V ~ 48 V | |
Load Current | 5 A | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.00000 | ¥208.00 |
10 | ¥198.07300 | ¥1,980.73 |
50 | ¥189.04760 | ¥9,452.38 |
100 | ¥183.50400 | ¥18,350.40 |