DRSED | |
---|---|
DigiKey Part Number | CC1830-ND |
Manufacturer | |
Manufacturer Product Number | DRSED |
Description | RELAY SOCKET 5 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DRSED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | ED Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.02000 | ¥87.02 |
10 | ¥82.91900 | ¥829.19 |
50 | ¥79.14260 | ¥3,957.13 |
100 | ¥76.76250 | ¥7,676.25 |